Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1.98 | £1.93 |
25+ | £1.66 | £1.62 |
50+ | £1.58 | £1.54 |
A DPCO signal relay that features a low profile DIL package that is fully sealed for immersion cleaning.
Coil Power | 140mW |
---|---|
Coil Resistance | 1028Ω |
Coil Type | High Sensitivity |
Coil Voltage | 12V |
Contact Configuration | DPCO |
Height | 5.4mm |
Length | 14mm |
Mounting Type | DIL |
Operating Temperature | -40 to +85°C |
Switching Power | 62.5VA |
Switching Voltage Max (AC) | 250V |
Switching Voltage Max (DC) | 220V |
Width | 9mm |
To use this facility please Sign In.
Sign In