This high performance glass LED lamp is an ideal replacement for a halogen lamp. The LED gives out a spotlight of 36° with a 2700K warm white colour. Power consumption is 4.4W which is equivalent to 50W from a conventional lamp. The lamp has a GU10 base and has been designed to reflect the aesthetic look of the classic dichroic halogen spotlight, producing a very similar light output but with all the benefits of the LED. The spotlight has a 36° beam angle and is ideal for use as downlights and spotlights in commercial and residential indoor general lighting.
Beam Angle | 36° |
---|---|
Colour | Warm white |
Energy rating | A+ |
Equivalent Power | 50W |
Fitting | GU10 |
Luminosity | 375lm |
Power | 4.4W |
Shape | PAR16 |