The Raspberry Pi 3 model B is the third generation of Raspberry Pi single board computers that introduces on-board Wi-Fi and Bluetooth and has many features that make the Pi easy to use and versatile in its applications, such as USB ports for device and peripheral connection and a HDMI output for HDTVs.
To aid students in their Raspberry Pi explorations Rapid has produced an intermediate student kit that contains a host of useful items such as a Raspberry Pi 3 model B, power supply, Pibow case, MicroSDHC card, cabling, wireless deskset, and the Pimoroni Pibrella that can make sounds, drive motors, light LEDS, and more.
For programming, the latest version of the operating system for the Raspberry Pi can be downloaded for free from here, and can be loaded onto the microSDHC card for use on the Pi.
Type | Intermediate student kit |
---|