Site: Industry
Currency: GBP    
IRWIN® Quick-Grip® T5412EL7 Mini Bar Clamp 300mm (12in)

IRWIN® Quick-Grip® T5412EL7 Mini Bar Clamp 300mm (12in)

IRWIN
Standard range
Order Code:

96-3196

Brand: IRWIN MPN: T5412EL7 EAN-13: 5715110790622
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The IRWIN® Quick-Grip® Mini Bar Clamps have a revolutionary design and are fast and easy-to-operate. The high-tech resin body is sturdy and temperature resistant, and the 63kg clamping hold load makes for a perfect light-duty 3rd hand. The clamps have non-marking, stay-on pads that protect the work surface. Ideal for smaller jobs and applications in tight working areas.

Enhance your clamps with a wide range of Quick-Grip® Clamp Accessories.

1 x IRWIN® Quick-Grip® Mini Bar Clamp 300mm (12in)


Type Bar clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C