IRWIN Vise-Grip T18EL4 6SP Locking C-Clamp Swivel Pad 150mm (6in)

IRWIN Vise-Grip T18EL4 6SP Locking C-Clamp Swivel Pad 150mm (6in)

IRWIN
Standard range
Order Code:

96-3004

Brand: IRWIN MPN: T18EL4 EAN-13: 0038548001845
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit Ex VAT
5 in stock, despatched in 2 working days

IRWIN Vise-Grip Locking C-Clamps reach into places where ordinary clamps cannot be used.

Swivel pads are fitted to prevent damage to soft materials and are designed to hold irregular or tapered work.

Hex key adjusting screw that tightens to draw materials closer together and also provides controlled release.

Visegrip Irwin 6SP Locking C-Clamp Swivel Pad.

Length: 150mm (6in).
Throat Diameter: 32mm (1 1/4in).
Capacity: 50mm (2in).


Type Clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C