Site: Industry
Currency: GBP    
IRWIN Vise-Grip T4LW 4LW Locking Wrench 100mm (4in)

IRWIN Vise-Grip T4LW 4LW Locking Wrench 100mm (4in)

IRWIN
Standard range
Order Code:

96-3012

Brand: IRWIN MPN: T4LW EAN-13: 0038548000084
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit Ex VAT
3 in Stock, despatched in 4 days

IRWIN Vise-Grip locking wrench locks on to nuts, bolts and other hex fasteners on three sides unlike conventional wrenches that grip on to only two sides. This prevents the jaws from slipping, which prevents rounding and marring of the fastener.

Have a self-energising lower jaw that allows for 3X more gripping power and have a 2X longer life as the high grade alloy steel is heat treated for maxium durabilty.

Hex key adjusting screw that tightens to draw materials closer together and also provides controlled release.

This Irwin Vise-Grip Locking Wrench has the following specification:

Length: 100mm (4in).
Range: 7 -14mm.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C