Site: Industry
Currency: GBP    
Jacob IP68 Kwik Fix Cable Glands

Jacob IP68 Kwik Fix Cable Glands

Jacob Brand: Jacob
Kwik Fit are a unique range of cable glands that are manufactured from Polyamide PA6 V-2. The glands are assembled from one side only, so there are no special tools required (no separate lock-nut required) and also making installation very quick and simple.

Assembly of the gland simply consists of placing gland through hole and fastening the hexagonal locknut from the outside, turning anti-clockwise, then install the cable and tighten the dome nut, turning clockwise.

These glands are especially suitable for use in switch cabinets, enclosures, cooling and heating systems and in all areas where there is limited space on the inner side, e.g. cable trays, etc.
  • Wide sealing and clamping range
  • Integrated anchorage
  • Quick and easy installation without special tools
  • Trouble-free mounting and dismounting from one side
  • No femal thread required
  • Fits panel thicknesses from 1 to 4mm
  • Temperature range –20°C to +100°C
  • Protection to IP68
  • Jacob Kwik Fix range
Mftrs. pt. no.SizeHole ø (mm)Wall thickness (mm)Cable ø (mm)Order code
Light grey
K341-1016-00M1616.1 to 16.41 to 45 to 1004-1991
K341-1020-00M2020.1 to 20.41 to 48 to 1304-1992


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C