Site: Industry
Currency: GBP    
JB Capacitors JAB1C471M00000800160000B 470uF 16V 20% Axial Alum Elec Capacitor

JB Capacitors JAB1C471M00000800160000B 470uF 16V 20% Axial Alum Elec Capacitor

JB Capacitors
Standard range
Order Code:

11-0768

Brand: JB Capacitors MPN: JAB1C471M00000800160000B
Qty Unit Price (Ex VAT)
1+ £0.404
10+ £0.253
100+ £0.229
500+ £0.172
Price per unit Ex VAT
Out of stockPlease contact us for lead time


This 470uF 16V 20% high quality Axial Aluminium Electrolytic Capacitor is designed for general purpose applications.


  • Diameter: 8mm
  • Length: 16mm
  • Load Life: 2000 Hours at 85°C
  • Operating Temperature: -40°C to 85°C
Type Axial
Capacitance 470µF
Dimensions Ø8 x 16mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C