Easter opening times here
Joy-it JT-PC360-C Bench PSU  0-60 V, 0-6 A, 360 W 2 outputs

Joy-it JT-PC360-C Bench PSU 0-60 V, 0-6 A, 360 W 2 outputs

Joy-It
Standard range
Order Code:

00-0675

Brand: Joy-It MPN: JT-PC360-C EAN-13: 4250236826295
Qty Unit Price (Ex VAT)
1+ £106.56
Price per unit Ex VAT
5 in stock, despatched in 4 working days

Our new ultra-compact laboratory power supply sets standards in terms of performance and compactness. Despite its especially handy dimensions it offers excellent technical data and functions. With a variable output voltage range from 0 to 60 V, it can be used for a wide range of applications. With an output current range of 0 - 6 A and an output power of up to 360 W, the JT-PS360-C is ready to support even the most demanding projects. The device also ensures a reliable performance under extreme conditions. Whether in the lab, in the workshop or on the road - this power supply is an indispensable companion.
Type Bench
Calibrated to Manufacturer's standards (no certificate)
Max. output current 6A
Misc Attribute JT-PC360-C
No. of outputs 2
Output current (min.) 0A
Output voltage (max.) 60V
Output voltage (min.) 0V
Power 360W
Technology SMPSU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C