The programmable JT-PS1440-C is a multi-functional complete unit. Fitted with a 1440 W industrial power supply it can provide direct voltage up to 60 V and 24 A. The power supply has a keypad that makes the operation very comfortable and gives access to 9 presets. A USB interface is also integrated, allowing convenient operation of the device by a PC software, as well as a WiFi module for controlling mobile devices and a charging function for rechargeable batteries. Furthermore, the device has different protection and limiting functions, such as constant voltage operation, constant current operation, surge protection, over current protection and replaceable fuses on the board (back side of the power supply).
Type | Bench |
Calibrated to | Manufacturer's standards (no certificate) |
Dim | (L x W x H) 340 x 172 x 92 mm |
Height | 92mm |
Input Voltage | 70V |
Length | 340mm |
Max. output current | 24A |
Max. temperature | 40°C |
Min. temperature | -10°C |
Misc Attribute | JT-PS1440-C |
No. of outputs | 2 |
Output current (min.) | 0A |
Output voltage (max.) | 60V |
Output voltage (min.) | 0V |
Power | 1440W |
Residual ripple | 150 mVpp |
Technology | SMPSU |
Weight | 3280g/m |
Width | 172mm |
---|
To use this facility please Sign In.
Sign In