Easter opening times here
Joy-it JT-RD6006-C Bench PSU 0-60V 0-6A 360W with remote control

Joy-it JT-RD6006-C Bench PSU 0-60V 0-6A 360W with remote control

Joy-It
Standard range
Order Code:

00-0683

Brand: Joy-It MPN: JT-RD6006-C EAN-13: 4250236825335
Qty Unit Price (Ex VAT)
1+ £217.92
Price per unit Ex VAT
3 in stock, despatched in 4 working days

With the RD6006-C a reliable and powerful laboratory power supply is available to you. With an output voltage range of 0 - 60 V and an output of 0 - 360 W you are in a position to master all kinds of projects.The compact design and the user-friendly operation make the RD6006 an excellent choice for each application area. The 9 memory locations enable you to change quickly and easily between the different settings.Through the USB-interface and through integrated WiFi-module the RD6006 can be operated via software. The device also has various protection and limitation functions, such as, for example Constant voltage operation, constant current operation, over-voltage protection, over-current protection and replaceable fuses on the board.
Type Bench PSU
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 310 x 87 x 173 mm
Height 173mm
Length 310mm
Max. output current 6A
Max. temperature 40°C
Min. temperature -10°C
Misc Attribute JT-RD6006-C
No. of outputs 2
Output current (min.) 0A
Output voltage (max.) 60V
Output voltage (min.) 0V
Power 360W
Product type description Zubehör Digitalkameras
Residual ripple 100 mVpp
Technology SMPSU
Weight 3200g
Width 87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C