Site: Industry
Currency: GBP    
Joy-it RB-LCD-7P5-Case display housing with fan for Raspberry Pi 5,black acryl

Joy-it RB-LCD-7P5-Case display housing with fan for Raspberry Pi 5,black acryl

Joy-It
Standard range
Order Code:

00-0782

Brand: Joy-It MPN: RB-LCD-7P5-Case EAN-13: 4250236828015
Qty Unit Price (Ex VAT)
1+ £20.05
Price per unit Ex VAT
49 in Stock, despatched in 4 days

Our specially developed acrylic housing provides the perfect solution for users wanting to use the original Raspberry 7" display in combination with the new Raspberry Pi 5. This customized casing enables you to create your own individual tablet PC with ease. Specially designed to handle both the display and the Raspberry Pi 5 perfectly fitting and securely. The housing design ensures that all ports of the Raspberry Pi 5 remain freely accessible so you can enjoy maximum functionality without compromise. The well thought-out design not only provides space for your hardware, but also provides optimum protection against physical damage. An additional highlight is the built-in fan which ensures efficient cooling and thus enhances the performance and longevity of your Raspberry Pi 5.
Compatible with Raspberry Pi®
Factory colour Black
Height 130mm
Length 70mm
Material Acrylic
Suitable for Raspberry Pi® 5 B
Type Case
Weight 367g
Width 212mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C