Site: Industry
Currency: GBP    
Joy-it Robot02 robotic arm kit: durable aluminium, 6 servos, 360° turntable

Joy-it Robot02 robotic arm kit: durable aluminium, 6 servos, 360° turntable

Joy-It
Standard range
Order Code:

00-0809

Brand: Joy-It MPN: Robot02 EAN-13: 4250236815374
Qty Unit Price (Ex VAT)
1+ £122.54
Price per unit Ex VAT
7 in Stock, despatched in 4 days

The "Grab-It" robot arm is manufactured in a particularly stable design. The frame of the arm consists of very robust, black anodised aluminum. The scope of delivery includes 6 PWM-controlled servo motors on a load of up to 20 kg/cm. This results in a very large range of applications and enough power reserves for your projects. The Precision claw is the load radius of the arm adapted and equally durable. The arm is on the supplied, bearing turntable (360 degree) is mounted, which in turn on a 28.5 x 16 cm large base plate is fixed. At that are already boreholes for all common einpaltinencomputer and developer boards (Raspberry, BananaPi, Arduino, etc.). For a simple and precise control of the robot arm, we recommend the Motorpi (Article: 1527411, Raspberry) or the Moto Rino (Article: 1527412, Arduino).
Type Robotic Arm Kit
Age rating 12years
Current consumption 1.7 A per motor
Length 30cm
Manufacturer part # Robot02
Power supply (details) 5 to 7.4V DC
Version Assembly kit
Weight 1300g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C