Joy-It Sbc-Buckboost01 Buck And Boost Voltage regulator

Joy-It Sbc-Buckboost01 Buck And Boost Voltage regulator

Joy-It
Standard range
Order Code:

00-0816

Brand: Joy-It MPN: SBC-BUCKBOOST01 EAN-13: 4250236817910
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit Ex VAT
183 in stock, despatched in 4 working days

The freely configurable voltage converter module is equipped with a "Step Up" and a "Step Down" feature. The voltage is by means of a trimmer individually adjustable and is on the integrated segment display. The maximum power is 25 W/2 A.
Depth 41mm
Height 16mm
Type Step Up/Down
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C