Site: Industry
Currency: GBP    
Joy-it SBC-MotoDriver2 development board

Joy-it SBC-MotoDriver2 development board

Joy-It
Standard range
Order Code:

00-0832

Brand: Joy-It MPN: SBC-MotoDriver2 EAN-13: 4250236815138
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The moto driver 2 is an extension board quickly and easily to your Single Board Computer Can be connected and both the control as well as also the power supply of the two DC motors. Additional power supplies for motors or large amounts of cables are now no longer necessary. The Expansion Board enables the control with a constant voltage between 5V and 35V.
Depth 43mm
Height 27mm
Type Board
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C