Site: Industry
Currency: GBP    
Kasp EMS6103 Wireless Garden & Shed Alarm

Kasp EMS6103 Wireless Garden & Shed Alarm

Kasp
Order Code:

93-2978

Brand: Kasp MPN: EMS6103 EAN-13: 5013969901351

Discontinued


BATTERY OPERATED - NO WIRING - EASY INSTALLATION The Kasp 610 series is a range of quick and easy to install, wire-free motion sensor security alarms requiring no wiring or mains power. The Garage & Shed Alarm is a convenient and effective PIR (Passive Infra Red) motion sensor alarm that offers peace of mind through round the clock protection. The alarm unit sounds in your home when the PIR unit detects an intruder in your shed or garage. Alarm triggered on detection of movement Alarm delay feature to enable planned disarmament Alerts homeowner while inside the home Ultra loud 90 dB alarm Alarm or chime modes Low battery indicator Uses a total of 7 x AA size batteries (not included) Burglar deterrent window sticker included

Questions

*Question functionality currently disabled
Sunday, May 15, 2016 | Question by: Rapid Customer | Product code: 93-2978
Q. Can those product be mainspowered?
A. Hi Rayment, thank you for your question. These are only designed for battery operation.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C