Christmas Opening Hours and Delivery Dates here

Keithley 2400 Graphical Series SMU instruments

Keithley Brand: Keithley

Experience the versatility of the Keithley 2400 Graphical Series SMU instruments. SMU instruments capture more detailed device behaviour and can characterize the device in extended ranges, so you can understand your device better, enhance its quality, and improve its performance.

These units feature advanced four-quadrant precision voltage and current source/load options, seamlessly integrated with measurement functionalities. All measurements are presented on an intuitive touchscreen interface, from raw readings to histograms or voltage over current-based waveforms. These instruments can simultaneously source and measure current from 10fA to 10A pulse and voltage from 100nV to 1100V for 1000W pulse and 100W DC total power, allowing users to seamlessly Touch, Test, and Invent.

The 2400 series allows you to install I-V Tracer Software to your Graphical SMU and create a functional replacement to traditional curve tracers like the Tektronix 576 or 370. Quickly trace out two-terminal device characteristics without configuring sweeps or connecting to other software.

With the demand for more efficient high-voltage semiconductors in 5G, automotive, and alternative energy markets, there is a drive for increasingly complex testing and research into new technologies like SiC and GaN. Ensure you can keep up with the developments by choosing the right test equipment you will need to evolve.

  • Modern curve tracer solutions
  • Suitable for SiC and GaN testing
  • Highly detailed data capture
  • 6½-digit resolution precision source and measure
  • 1 MSamples/s digitised measurement speed
  • Current: 10 nA to 7 A DC, 10 A Pulse Voltage: 200 mV to 200 V
  • Power: Up to 100 W DC to 1000 W Pulse
  • Five-inch touchscreen with an intuitively designed screen layout
  • Easy navigation and a one-level-deep menu with detailed settings
  • 27.5 million data memory with time stamps all viewable on the instrument
Description Image Product Buy Pricing (Ex VAT) Max Current Source Measurement Resolution Output Voltage Max. Power Rating Temperature Range Type Number of Channels Compatible Software Display Supply Voltage Range
Keithley Model 2450 Graphical SourceMeter SMU
Keithley Model 2450 Graphical SourceMeter SMU
Standard range
Order code: 63-0708
MPN: 2450

2 in stock, despatched same dayAdditional quantity lead time 9 weeks
1+ £6490.00
Price per unit Ex VAT
1A 10fA / 10nV 200V 20W 0 to 50°C Sourcemeter 1 Keithley KickStart, I-V Tracer, ACS, and TSB 5" High Res Capacitive Touchscreen GUI 100 to 240V
Keithley Model 2460 Graphical High Current SourceMeter SMU
Keithley Model 2460 Graphical High Current SourceMeter SMU
Standard range
Order code: 85-2207
MPN: 2460

1 in stock, despatched same dayAdditional quantity lead time 9 weeks
1+ £10400.00
Price per unit Ex VAT
7A 1pA / 100nV 100V 100W 0 to 50 Sourcemeter 1 Keithley KickStart, I-V Tracer, ACS, and TSB 5" High Res Capacitive Touchscreen GUI 100 to 240V
Keithley Model 2461 Graphical High Current Digitizing SourceMeter SMU
Keithley Model 2461 Graphical High Current Digitizing SourceMeter SMU
Extended range
Order code: 85-2213
MPN: 2461

Available to back orderBack-order availability date - 12/02/2026
1+ £11800.00
Price per unit Ex VAT
10A 1pA / 100nV 100V 1000W 0 to 50 Sourcemeter 1 Keithley KickStart, I-V Tracer, ACS, and TSB 5" High Res Capacitive Touchscreen GUI 100 to 240V
Keithley Model 2470 Graphical High Voltage SourceMeter SMU
Keithley Model 2470 Graphical High Voltage SourceMeter SMU
Extended range
Order code: 85-2051
MPN: 2470

Available to back orderBack-order availability date - 12/02/2026
1+ £11800.00
Price per unit Ex VAT
1A 10fA / 100nV 1100V 20W 0 to 50 Sourcemeter 1 Keithley KickStart, I-V Tracer, ACS, and TSB 5" High Res Capacitive Touchscreen GUI 100 to 240V
ModelTouchscreenChannelsMax Current Source/Measure RangeMax Voltage Source/Measure RangeMeasurement Resolution (Current / Voltage)Power
2450Yes11A200V10fA / 10nV20 W
2460Yes17A100V1pA / 100nV100 W
2470

Yes

1

1A

1100V

10fA / 100nV

20 W

2461Yes110A100V1pA / 100nV1000W


Trustpilot