Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9960.00 |
The Keithley Model 2460 Graphical High Current SourceMeter features Touch, Test, Invent® technology in a simple-to-use format. With a 7A DC and pulse current capability, this device is ideal for engineers and scientists working with high-power materials, devices, and modules. Its versatile design enables it to test and characterize a wide range of applications, such as silicon carbide, gallium nitride, DC-DC converters, power MOSFETs, solar cells and panels, LEDs and lighting systems, electrochemical cells, batteries, and more.
The 2460 is a dependable and effective instrument for high current applications in both laboratory and rack environments, thanks to Keithley's extensive experience in creating high precision, high accuracy SMU instruments. Its five-inch touchscreen design is easy to use and provides a high level of resolution. The intuitive operation of the instrument helps operators to get familiar with it quickly, boosting overall productivity. It also has a simple icon-based menu structure that simplifies the configuration of a test, thereby eliminating the need for multi-layer menu structures that are often found on soft-key instruments. The instrument's context-sensitive help feature is an added advantage, making it easy to use for users of all experience levels.
Type | Sourcemeter |
---|---|
Compatible Software | Keithley KickStart, I-V Tracer, ACS, and TSB |
Display | 5" High Res Capacitive Touchscreen GUI |
Max Current Source | 7A |
Measurement Resolution | 1pA / 100nV |
Number of Outputs | 1 |
Output Voltage Max. | 100V |
Power Rating | 100W |
Supply Voltage Range | 100 to 240V |
Temperature Range | 0 to 50 |
To use this facility please Sign In.
Sign In