Site: Industry
Currency: GBP    
Keithley 7078-TRX-20 Multimeter Triax Cable 20ft (6.1m)

Keithley 7078-TRX-20 Multimeter Triax Cable 20ft (6.1m)

Keithley
Extended range
Order Code:

85-2133

Brand: Keithley MPN: 7078-TRX-20
  • Quickly find another product in this range by Length:

Qty Unit Price (Ex VAT)
1+ £369.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/06/2025

The 7078-TRX-20 Low Noise Triaxial Cable Assembly is 6.1M in length and consists of a standard triaxial cable terminated with a standard 3-slot male triaxial connector on each end.


These 7078-TRX cables are available in different lengths from 0.3M to 6.1M.


Note that the image shown is for illustrative purposes only and may visually differ to the product supplied.


Type Test lead
Connector type Triaxial
Contact resistance <1Ω
Length 6.1M
Maximum Current 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C