Site: Industry
Currency: GBP    
Keithley KICKSTARTFL-HRMA2-AN KickStart High Resistivity Software (1-Year/Float)

Keithley KICKSTARTFL-HRMA2-AN KickStart High Resistivity Software (1-Year/Float)

Keithley
Standard range
Order Code:

65-4119

Brand: Keithley MPN: KICKSTARTFL-HRMA2-AN
Qty Unit Price (Ex VAT)
1+ £337.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 08/04/2025

Keithley KickStart High Resistance Measurement App (HRMA) - Floating Annual License

Drive innovation through faster test & measurement with KickStart Software.

Start measuring in minutes without complex programming with the KickStart instrument control software for bench instruments.
KickStart simplifies what you need to know about the instrument so that in just minutes you can take the instrument out of the box and get real data on your device. By plotting data immediately and offering quick statistical summaries of the data in the reading table, KickStart allows you to gather insights faster and make the decisions you need to move on to the next stage of device development. KickStart enables you to focus your time on interpreting the test results so that your team can meet its innovation goals.

The KickStart optional high resistivity application (HRMA) is designed for use with Keithley's 6517B Electrometer/ High Resistance Meter.

The 6517B along with the 8009 Resistivity Test Fixture is a laboratory standard for volume and surface resistivity measurements on insulating materials. Together, they can be used to measure resistance up to 1018 Ω at up to 1000V.


The KickStart High Resistance Measurement App (HRMA) option makes it easier for you to:

  • Quickly and reliably determine resistivity of material using tests that conform to ASTM D257 standard.
  • Perform a Step Response test to identify electrification time appropriate to the material's time constant.
  • Observe resistivity dependence on temperature and relative humidity of environment using optional probes 6517-TP and 6517-RH.
  • Use alternating polarity measurement technique, to eliminate inherent background currents for the most accurate resistivity measurements.

Licensing Information:

Subscription Licenses
The software can be used through the term of the license only. Software updates and support through the term of the license are included. When the subscription license expires, all features will no longer work, but a new annual subscription license may be purchased.

Maintenance for Software
Maintenance for software offers continuous delivery of software updates when purchased with perpetual licenses or subscription licenses. Perpetual licenses include maintenance for the first year but will require a new maintenance license to continue to receive updates after the first year. If you have a subscription license, maintenance is active during the period of the subscription license only.


Type License Key
Product Type Software License

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C