Site: Industry
Currency: GBP    
Keithley KICKSTARTFL-IVC-AN License KickStart I-V Characterizer App 1 yr Ann Opt

Keithley KICKSTARTFL-IVC-AN License KickStart I-V Characterizer App 1 yr Ann Opt

Keithley
Standard range
Order Code:

85-1899

Brand: Keithley MPN: KICKSTARTFL-IVC-AN
Qty Unit Price (Ex VAT)
1+ £193.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 08/04/2025

Keithley KickStart I-V Characterizer App - Floating Annual License

Drive innovation through faster test & measurement with KickStart Software.

Start measuring in minutes without complex programming with the KickStart instrument control software for bench instruments.
KickStart simplifies what you need to know about the instrument so that in just minutes you can take the instrument out of the box and get real data on your device. By plotting data immediately and offering quick statistical summaries of the data in the reading table, KickStart allows you to gather insights faster and make the decisions you need to move on to the next stage of device development. KickStart enables you to focus your time on interpreting the test results so that your team can meet its innovation goals.

In addition to Keithley Source Measure Units (SMUs), KickStart can be used with data acquisition instruments, arbitrary function generators (AFGs), power supplies and digital multimeters (DMMs). KickStart can also be used as oscilloscope software to control Tektronix bench oscilloscopes.


The Keithley KickStart I-V Characterizer App allows you to:

  • Configure and control up to four SMU instruments for DC or Pulsed I-V test in either the same App, same project, or a combination of the two.
  • Enable quick pulse test setup and analysis for the new Model 2601B-Pulse 10us Pulser/SMU for outputting pulses as short as 10us at 10A and 10V.
  • Perform current versus voltage (I-V) testing on a variety of materials and devices.
  • Use up to four SourceMeter® SMU instruments in each test.

Supported SMU Instruments: 2400 Series, 2600 Series, 2650 Series, 6430


Licensing Information:

Subscription Licenses
The software can be used through the term of the license only. Software updates and support through the term of the license are included. When the subscription license expires, all features will no longer work, but a new annual subscription license may be purchased.

Maintenance for Software
Maintenance for software offers continuous delivery of software updates when purchased with perpetual licenses or subscription licenses. Perpetual licenses include maintenance for the first year but will require a new maintenance license to continue to receive updates after the first year. If you have a subscription license, maintenance is active during the period of the subscription license only.


Type License Key
Product Type Software App License - Annual

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C