Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

KEPO FT-50T-3.0A1-481 Piezo Element 500 Ohm 3 ± 0.5 kHz 50mm

Order Code:  

51-7482

 
Brand: KEPO MPN: FT-50T-3.0A1-481

Discontinued


The KENO Piezo Element 500 Ω 3 ± 0.5 kHz is a 50mm diameter piezo element with a 30000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Frequency 3kHz
    Size 50 x 0.43mm
    Sound Output N/A
    Type Piezo element

    Reviews


    Be the first to submit a review

    Trustpilot