A range of Kern Entry Level laboratory Balances with tremendous weighing performance. These balances will give a high precision verification for an affordable price. They are extremely easy to use generating high accuracy results in any application.
The density of solids and liquids can be determined in seconds, making them ideal for use in schools and universities
Mftrs. Part No. | EMB 600-2 | EMB 1200-1 |
Order code: | 85-2717 | 85-2718 |
Measuring system | ||
Adjustment options: | External calibration | External calibration |
Linearity: | 30mg | 300mg |
Readout: | 10mg | 100mg |
Recommended adjusting weight: | 500g | 1000g |
Reproducibility: | 10mg | 100g |
Resolution: | 60 | 12 |
Stabilisation time: | 2,500s | 3s |
Warm up time: | 2 hours | 30 minutes |
Weighing range: | 600g | 1200g |
Weighing system: | Strain gauge | Strain gauge |
Weighing units: | dwt g oz ozt | dwt g oz ozt |
Display | ||
Display digit height: | 1,500cm | 1,600cm |
Functions | ||
Suspended weighing: | Hook | Hook |
Environmental conditions | ||
Maximum humidity: | 80% | 80% |
Maximum operating temperature: | 35°C | 35°C |
Minimum ambient temperature: | 5°C | 5°C |
Power supply | ||
Charging time: | 10 hours | 10 hours |
Operating time: | 12 hours | 40 hours |
Operating time (Backlight off): | 50 hours | 50 hours |
Rechargeable battery: | Accu optional | Accu optional |
Service | ||
DAkkS Certificate: | 963-127 | 963-127 |
Category | ||
Category: | Balances | Balances |
Product Group: | School balance | School balance |
Construction | ||
Casing material: | Plastic | Plastic |
Dimensions housing: | 170(W) x 240(D) x 39(H)mm | 170(W) x 240(D) x 39(H)mm |
Material weighing plate: | Plastic | Plastic |
Weighing surface: | 105mm diameter | 105mm diameter |