Kern part number | CH 15K20 | CH 50K50 | CH 50K100 |
Range (kg) max. | 15 | 50 | 50 |
Resolution (g) | 20 | 50 | 100 |
Stabilisation time (s) | 2 | 2 | 2 |
Reproducibility (g) | 20 | 50 | 100 |
Linearity (g) | 0.5% | 0.5% | 0.5% |
Operating temperature | +10°C to +30°C 80% RH (non-condensating) | ||
Dimensions | 90(W) x 30(D) x 175(H)mm (270 with hook) | ||
Weight approx. | 0.25kg | 0.25kg | 0.25kg |
Order code | 85-3380 | 85-3381 | 85-3382 |