Site: Industry
Currency: GBP    
Keystone 8333 Spacer 5mm LED 12.7mm - Pack of 25

Keystone 8333 Spacer 5mm LED 12.7mm - Pack of 25

Keystone
Standard range
Order Code:

38-0775

Brand: Keystone MPN: 8333
Qty Unit Price (Ex VAT)
1+ £5.20
5+ £5.17
10+ £4.69
Price per unit Ex VAT
135 in stock, despatched same dayAdditional quantity lead time 7 weeks

Nylon LED mounting spacers from Keystone featuring an internally tapered barrier which guides the leads and eliminates the possibility of bending or shorting. The internal configuration also assures positive self-alignment on 2.54mm centres.


  • Length 12.7mm
  • External diameter 5mm
  • Easy to fit - no special tools required
  • Supplied in packs of 25
Type LED Mounting socket
For Use With 5mm LED
Height 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C