Kingbright are a worldwide leading manufacturer of LEDs, offering a
spectrally matched infrared source and sensor moulded in similar epoxy
housings.
These compact 3mm components have been manufactured using only
the finest materials, including water clear lenses, while the source color
devices are made with Gallium Arsenide Infrared/Aluminium Arsenide Emitting
Diodes.
Mechanically and spectrally matched to the L-32P3C
Phototransistor, this unique Infrared Emitting Diode offers excellent value on
the market place – to find out more about the full range of Kingbright products
please visit Rapid's Kingbright
page.
Diode | |
VF max.at IF 20mA, | 1.6V |
Peak wave length | 940nM |
Phototransistor | |
VCEO max. | 30V |
Max. dissipation | 100mW @ 25°C |
Collector dark current | 100nA |
Rise/Fall time | 3µs. |