Easter opening times here
Kingbright L-13ID 2mm High Efficiency Red LED Lighthouse

Kingbright L-13ID 2mm High Efficiency Red LED Lighthouse

Kingbright
Standard range
Order Code:

56-0702

Brand: Kingbright MPN: L-13ID
Qty Unit Price (Ex VAT)
10+ £0.119
50+ £0.081
100+ £0.069
500+ £0.061
Price per unit Ex VAT
Order in multiples of 5
2,749 in stock, despatched same dayAdditional quantity lead time 11 weeks

This lighthouse-style 2mm flat top high efficiency red LED from Kingbright mounts flush with the panel and is suitable for use as an audio panel indicator.


  • Ideally suited to through-panel applications where a wide viewing angle is required
  • Low power consumption
  • Fits 2mm hole in panel up to 3.5mm
  • Solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 12.5mcd
Reverse Voltage 5V
Viewing Angle 70°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C