A range of low profile 5mm round LEDs available in diffused and transparent packages.
Colour | IF | VF | VR | Lum. int. (mcd) | View | Wave- |
max. | max. | max. | IF (10mA) | angle | length | |
Diffused red | 30mA | 2.5V | 5V | 50 | 60° | 625 |
Diffused green | 25mA | 2.5V | 5V | 20 | 60° | 565 |
Diffused yellow | 30mA | 2.5V | 5V | 20 | 60° | 590 |
Transparent green | 25mA | 2.5V | 5V | 80 | 30° | 565 |