Kingston Datatraveler Locker+ 4gb USB Flash Drive

Kingston Datatraveler Locker+ 4gb USB Flash Drive

Kingston
Order Code:

45-7035

Brand: Kingston MPN: DTL+/4GB

Discontinued


Kingston's DataTraveler® Locker+ USB Flash drives have been designed for individuals and organizations that require a secure way to store and transfer their portable data. One hundred percent of the data stored is secured by hardware-based encryption to secure sensitive information in the event that the drive is lost or stolen. DataTraveler Locker+ supports Windows® and Mac OS X operating systems and is backed by a five-year warranty, 24/7 tech support and legendary Kingston® reliability.
  • Full Encryption: 100 percent of stored data is protected by hardware-based encryption
  • Secure: drive locks down and reformats after 10 intrusion attempts
  • Enforced password protection: complex password is user set with minimum characteristics to prevent unauthorized access
  • Easy to use: no admin rights or application installation required
  • Guaranteed: five-year warranty with 24/7 customer support
  • Compatible with Windows® 7, Windows Vista® (SP1 & 2), Windows XP (SP1, 2 & 3), Windows 2000 (SP4) and MacOS X v.10.4 - v.10.6
  • Kingston type DTL+/4GB
Memory Capacity 4GB

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C