Site: Industry
Currency: GBP    
Kitchen Craft Master Class MCCEBUFRED Cast Iron Round Red 3.5 Litre Shallow

Kitchen Craft Master Class MCCEBUFRED Cast Iron Round Red 3.5 Litre Shallow

Kitchen Craft Master Class
Order Code:

53-5164

Brand: Kitchen Craft Master Class MPN: MCCEBUFRED EAN-13: 5028250480958
  • Country of Origin:

Discontinued


This heavy duty cast iron shallow round dish is ideal for making mouth watering casseroles and stews. Manufactured from cast iron the dish is extremely durable and ensures efficient distribution of heat, cooking the food evenly and relatively quickly once warmed. With wide side handles and a wide round knob the dish is also easy to handle.

The moisture retaining dimpled lids ensure you can cook the perfect casserole for friends and family, leaving them speechless with glorious taste sensations. The casserole knob is also heat proof to 200°C / 400°F. The dish is also available in black (MCCEBUFBLK).

Cook with confidence using kitchen tools and equipment that are perfect for the aspiring chef. A true Master Class.


  • Oven safe to 200°C / 400°F

Size: 35cm x 34cm x 22cm
Capacity: 3.5 litres
Labelled and tagged


Type Dishes
Colour Black

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C