Klauke 7312V Ferrule 2.5mm² silver 1000 pcs diameter 2.2mm

Image Representative of Range

Klauke 7312V Ferrule 2.5mm² silver 1000 pcs diameter 2.2mm

Klauke
Standard range
Order Code:

04-6272

Brand: Klauke MPN: 7312V
Qty Unit Price (Ex VAT)
1+ £22.45
Price per unit Ex VAT
10 in stock, despatched in 4 working days

The Klauke 7312V ferrule is a 2.5 mm², uninsulated component designed for crimping applications. Manufactured by Klauke, it offers reliable electrical contact and mechanical stability. Typically used in electrical installations, these ferrules come in a pack of 1000 pieces.
Type Ferrule
Contact material Copper silver plated
Cross section per core 2.5mm²
Cross-section x Length 2.5 mm² x 12 mm
Factory colour Silver
Insulation material Polypropylene
Manufacturer part # 7312V
Misc Attribute 7312V
RoHS-compliant Yes
Sleeve length 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C