Klauke 7320V Ferrule 2.5mm² Silver 1000 pcs

Image Representative of Range

Klauke 7320V Ferrule 2.5mm² Silver 1000 pcs

Klauke
Standard range
Order Code:

04-6275

Brand: Klauke MPN: 7320V
Qty Unit Price (Ex VAT)
1+ £35.98
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Klauke 7320V Ferrule is a 2.5 mm² silver uninsulated ferrule, supplied in packs of 1000 pieces. It is primarily used to crimp and securely connect electrical wires, ensuring reliable electrical connections. Ideal for use in professional electrical installations and maintenance work.
Type Ferrule
Contact material Copper silver plated
Cross section per core 2.5mm²
Cross-section x Length 2.5 mm² x 20 mm
Factory colour Silver
Insulation material Polypropylene
Manufacturer part # 7320V
Misc Attribute 7320V
RoHS-compliant Yes
Sleeve length 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C