The Klauke 93C6 U terminal is a silver, uninsulated crimp connector designed for use with 2.5 mm² wires. Manufactured by Klauke, it features a blade or spade terminal connection and is sold individually. This type of terminal is typically used in electrical installations where reliable and secure connections are required.
Contact material | Copper silver plated |
Cross-section range | 2.5 mm² (max) |
Factory colour | Silver |
Insulation type | Not insulated |
Manufacturer part # | 93C6 |
max. cross section | 2.5mm² |
Misc Attribute | 93C6 |
RoHS-compliant | Yes |
Thread Size | M6 |
Type | U terminal |
---|
To use this facility please Sign In.
Sign In