We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Contact material | Insulation type | Manufacturer part # | max. cross section | Misc Attribute | Min. cross section | Thread Size | Type | Connection angle | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Contact material | Insulation type | Manufacturer part # | max. cross section | Misc Attribute | Min. cross section | Thread Size | Type | Connection angle | RoHS-compliant | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 212 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 104R10 | 25mm² | Zubehör Kabel | M10 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 71 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 104R12 | 25mm² | Zubehör Kabel | M12 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 370 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 104R6 | 25mm² | Zubehör Kabel | M6 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 718 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 105R10 | 35mm² | Zubehör Kabel | M10 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 80 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 105R12 | 35mm² | Zubehör Kabel | M12 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 25 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 105R14 | 35mm² | 105R14 | M14 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 158 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 106R10 | 50mm² | 106R10 | M10 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 45 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 106R12 | 50mm² | Zubehör Kabel | M12 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 7 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 106R14 | 50mm² | 106R14 | M14 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 78 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 106R16 | 50mm² | 106R16 | M16 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 213 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 107R10 | 70mm² | 107R10 | M10 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 165 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 107R12 | 70mm² | 107R12 | M12 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 39 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 107R14 | 70mm² | 107R14 | M14 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 13 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 107R16 | 70mm² | Zubehör Kabel | M16 | Crimp cable lug | 180° | Yes | |||||
![]() |
| Available to back orderBack order, lead time 11 days |
| Copper silver plated | Not insulated | 165010 | 6mm² | 165010 | 0.50mm² | M10 | Crimp cable lug | 180° | Yes | ||||
![]() |
| 357 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 165012 | 6mm² | 165012 | 0.50mm² | M12 | Crimp cable lug | 180° | Yes | ||||
![]() |
| 58 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 165610 | 50mm² | 165610 | 50mm² | M10 | Crimp cable lug | 180° | Yes | ||||
![]() |
| 4 in Stock, despatched in 4 days |
| Aluminium | Not insulated | 267R12 | 95mm² | 267R12 | 70mm² | M12 | Crimp cable lug | 180° | Yes | ||||
![]() |
| 289 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 2R12 | 10mm² | Zubehör Kabel | M12 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 217 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 3R12 | 16mm² | Zubehör Kabel | M12 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 265 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 4R12 | 25mm² | Zubehör Kabel | M12 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 31 in Stock, despatched in 4 days |
| Copper silver plated | Partially insulated | 604R10 | 25mm² | 604R10 | M10 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 161 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 702F10 | 10mm² | 702F10 | M10 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 243 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 703F10 | 16mm² | 703F10 | M10 | Crimp cable lug | 180° | Yes | |||||
![]() |
| 182 in Stock, despatched in 4 days |
| Copper silver plated | Not insulated | 704F10 | 25mm² | 704F10 | M10 | Crimp cable lug | 180° | Yes | |||||
![]() |
| Available to back orderBack order, lead time 11 days |
| Copper silver plated | Not insulated | 706F12 | 50mm² | 706F12 | M12 | Crimp cable lug | 180° | Yes |