Site: Industry
Currency: GBP    
Klauke GR173B Ferrule 2.5mm² Blue 500 pcs

Image Representative of Range

Klauke GR173B Ferrule 2.5mm² Blue 500 pcs

Klauke
Standard range
Order Code:

04-6354

Brand: Klauke MPN: GR173B
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit Ex VAT
3 in Stock, despatched in 4 days

Klauke GR173B ferrules are designed for secure electrical connections with a 2.5 mm² wire size. These insulated ferrules come in a pack of 500 pieces and are ideal for maintaining reliable crimp terminations. Typically used in electrical installations, they ensure safe and efficient current flow.
Type Ferrule
Contact material Copper silver plated
Cross section per core 2.5mm²
Cross-section x Length 2.5 mm² x 8 mm
Factory colour Blue
Insulation material Polypropylene
Manufacturer part # GR173B
Misc Attribute GR173B
RoHS-compliant Yes
Sleeve length 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C