Easter opening times here
KNIPEX 00 19 55 S7 Set of Pliers Wrenches 3 parts 330 mm

KNIPEX 00 19 55 S7 Set of Pliers Wrenches 3 parts 330 mm

Knipex
Standard range
Order Code:

04-6404

Brand: Knipex MPN: 00 19 55 S7
  • Country of Origin: Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £199.52   £178.05
Price per unit Ex VAT
4 in stock, despatched in 4 working days

00 19 55 S7 Set of Pliers Wrenches
Pliers wrenches from KNIPEX are ideally suited for the gentle gripping, holding, pressing and bending of workpieces. Each one replacing an entire set of wrenches. High-quality tool roll made from durable polyester fabric with hook-and-loop fastener. Equipped with pliers wrenches in lengths of 150, 250 and 300 mm. Dimensions, open (L x H): 430 x 325 mm.
Content: 1 x 86 03 150 KNIPEX Pliers Wrench pliers and a wrench in a single tool (150 mm), 1 x 86 03 250 KNIPEX Pliers Wrench pliers and a wrench in a single tool (250 mm), 1 x 86 03 300 KNIPEX Pliers Wrench pliers and a wrench in a single tool (300 mm),
Type Multigrip pliers
Length 330mm
Manufacturer part # 00 19 55 S7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C