Knipex 00 20 09 V03 Alligator Set - 3 Piece

Knipex 00 20 09 V03 Alligator Set - 3 Piece

Knipex
Standard range
Order Code:

58-3133

Brand: Knipex MPN: 00 20 09 V03 EAN-13: 4003773074809
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.67
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

This 3-piece alligator set from Knipex features 3 tools in a plastic deep-drawn tray with transparent lid. The pliers have polished heads and handles with non-slip plastic coating.


  • Attractive sales packaging with Euro standard perforation
  • Material: sturdy cardboard packaging, printed
  • Dimensions: 170 x 370 x 40mm (W x H x D)
  • Weight: 1195g
  • Manufacturer's part 00 20 09 V03

3x Alligator® water pump pliers 180mm 88 01 180; 250mm 88 01 250; 300mm 88 01 300

Type Pliers set
Case No
Height 40mm
Length 370mm
Pieces 3
Width 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C