Easter opening times here
Knipex 00 20 10 Power Set - 3 Piece

Knipex 00 20 10 Power Set - 3 Piece

Knipex
Standard range
Order Code:

58-3148

Brand: Knipex MPN: 00 20 10 EAN-13: 4003773010388
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.17
Price per unit Ex VAT
2 in stock, despatched in 4 working days

This 3-piece power set from Knipex features 3 tools in a plastic deep-drawn tray with transparent lid. The pliers have polished heads and handles with non-slip plastic coating.


  • Attractive sales packaging with Euro standard perforation
  • Material: sturdy cardboard packaging, printed
  • Dimensions: 170 x 370 x 40mm (W x H x D)
  • Weight: 865g
  • Manufacturer's part 00 20 09 V03

The set includes:Force-combi pliers 180mm 02 01 180: DIN ISO 5746, cutting hardness about 64 HRC, max. cutting value: (harder/piano wire) Ø 2.5/2.0mm; Force side-cutter 160mm 74 01 160: DIN ISO 5749, cutting hardness about 64 HRC, max. cutting value: (harder/piano wire) Ø 3.4/2.5mm; Cobra® water pumps pliers 250mm 87 01 250: Patented, DIN ISO 8976, adjustment per click of button directly at tool, fine alignment, clamping range 50.8mm (2in), key range 46mm, adjustment positions: 25.


Type Pliers set
Case No
Height 40mm
Length 370mm
Pieces 3
Width 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C