The 24-piece kit includes: VDE combination pliers with 180mm hand guard; VDE bent nose pliers with 160mm hand guard; VDE wire cutter with 160mm hand guard; VDE wire-stripping pliers with 160mm hand guard; VDE cable stripper; 4 VDE flat-tip screw driver 2.5 x 80/ 3.5 x 100/ 5.5 x 125/ 6.5 x 150mm; 2 VDE cross-tip screwdriver PH1/80mm, PH2/100mm; 2 flat-tip screwdriver 6.0 x 125/ 6.5 x 150mm; voltage tester 3.5 x 100mm; ball pen hammer 300g; master chisel; PUK saw; electrician's chisel 250 x 10mm; chisel 300mm; plaster tray 125 x 90mm; brush; scraper 40mm; metre stick (inch rule); leather suitcase.