KNIPEX 00 21 19 LB E L-BOXX® Electric 63 parts 357 mm

KNIPEX 00 21 19 LB E L-BOXX® Electric 63 parts 357 mm

Knipex
Extended range
Order Code:

04-6422

Brand: Knipex MPN: 00 21 19 LB E
  • Country of Origin: Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1074.60   £972.89
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

00 21 19 LB E KNIPEX L-BOXX® Electric
Equipped with 14 KNIPEX tools, a total of 63 brand tools, partly VDE-tested according to DIN EN 60900. With a total of 48 inserting options. Max. payload: 25 kg. Strong box made of impact- and shock-proof ABS plastic. Splash-proof. Several boxes can be securely joined together. Flexible inner partitions. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. With two-piece tool board made from dirt-repellent PP twin-wall sheets. Tool boards are connected to each other using hook-and-loop. Top section with 10 pockets and 10 elastic straps. Top of base part with 7 pockets and strap for hanging up the tool board; can also be used to lift or lay the KNIPEX L-BOXX® down. Bottom of base part with 7 pockets and 7 elastic straps. Dimensions, exterior (W x H x D): 442 x 357 x 151 mm; dimensions, interior (W x H x D): 375 x 107 x 311 mm. L-BOXX® is a registered trademark of Sortimo International GmbH.
  • Dimension exterior (interior) width mm: 442 mm 375 mm
  • Dimension exterior (interior) height mm: 151 mm 107 mm
  • Dimension exterior (interior) depth mm: 357 mm
  • Content: 1 x 00 11 01 Knipex TwinKey® Control Cabinet Key for all standard cabinets and shut-off systems (92 mm), 1 x 86 03 180 KNIPEX Pliers Wrench pliers and a wrench in a single tool (180 mm), 1 x 86 03 180 KNIPEX Pliers Wrench pliers and a wrench in a single tool (180 mm), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 97 53 04 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with lateral access (0,08 – 10 + 16 mm²), 1 x 08 26 145 KNIPEX Needle-Nose Combination Pliers (145 mm), 1 x 87 01 180 Knipex Cobra® High-Tech Water Pump Pliers (180 mm), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 74 06 200 Knipex High Leverage Diagonal Cutter (200 mm), 1 x 26 26 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 5003484001 Wera VDE interchangeable blades, 16 parts, slim, 1 x 004018 Wera 8100 SA 8 Zyklop set of metal ratchets 28 parts (1/4"), 1 x 003760 Wera Joker open-end wrench (10 x 13 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 361 252 1 Rennsteig Electrician’s Chisel (250 x 10 mm), 1 x 16135 Stabila Spirit Level Type 70 Electric (430 mm), 1 x 18115 Stabila Pocket Electric mini spirit level (68 mm), 1 x 12 52 195 SB KNIPEX PreciStrip16® Automatic Insulation Stripper (0,08 - 16 mm²),
    Type Tool box (+ tools)
    Dim (L x W x H) 311 x 442 x 107 mm
    Factory colour Red
    Height 107mm
    Inside height 107mm
    Inside width 375mm
    Internal depth 311mm
    Length 311mm
    Material ABS plastic
    Range of uses VDE
    Width 442mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C