KNIPEX 00 21 37 Tool Case Robust45 Move Electric 63 parts 428 mm

KNIPEX 00 21 37 Tool Case "Robust45 Move" Electric 63 parts 428 mm

Knipex
Standard range
Order Code:

04-6431

Brand: Knipex MPN: 00 21 37
  • Country of Origin: Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1457.20   £1293.42
Price per unit Ex VAT
Available to back orderBack order, lead time 1 day

00 21 37 Tool Case "Robust45 Move" Electric
Extensively equipped with 63 brand tools, partly VDE-tested according to DIN EN 60900. With a total of 147 inserting options. Max. payload: 35 kg. Volume: 45 litres. For the toughest conditions: Dust-tight, waterproof and temperature-resistant. Fit-to-fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperature-resistant from - 30°C to +80° C. Padlock eyelets. Document compartment; tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Gas pressure absorber in the hinge. Pneumatically cushioned lid. Extendable telescopic handle for comfortable transport. Large smooth-running wheels. Dimensions, exterior (W x H x D): 609 x 428 x 263 mm; dimensions, interior (W x H x D): 540 x 364 x 229 mm.
  • Dimension exterior (interior) width mm: 609 mm 540 mm
  • Dimension exterior (interior) height mm: 263 mm 229 mm
  • Dimension exterior (interior) depth mm: 428 mm 364 mm
  • Content: 1 x 00 11 01 Knipex TwinKey® Control Cabinet Key for all standard cabinets and shut-off systems (92 mm), 1 x 86 03 180 KNIPEX Pliers Wrench pliers and a wrench in a single tool (180 mm), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 97 53 04 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with lateral access (0,08 – 10 + 16 mm²), 1 x 08 26 145 KNIPEX Needle-Nose Combination Pliers (145 mm), 1 x 87 01 180 Knipex Cobra® High-Tech Water Pump Pliers (180 mm), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 26 26 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 004018 Wera 8100 SA 8 Zyklop set of metal ratchets 28 parts (1/4"), 1 x 003760 Wera Joker open-end wrench (10 x 13 mm), 1 x 003484 Wera Kraftform Compact VDE 16 Slim, 1 x 0030312-0300 Picard Locksmith's hammer (300 g), 1 x 9R 212 00096 Rennsteig , 1 x 361 252 1 Rennsteig Electrician’s Chisel (250 x 10 mm), 1 x 16135 Stabila Spirit Level Type 70 Electric (430 mm), 1 x 18115 Stabila Pocket Electric mini spirit level (68 mm), 1 x 12 52 195 SB KNIPEX PreciStrip16® Automatic Insulation Stripper (0,08 - 16 mm²), 1 x 74 06 200 Knipex High Leverage Diagonal Cutter (200 mm),
    Type Tool box (+ tools)
    Dim (L x W) 609 mm x 425 mm
    Factory colour Black
    Length 609mm
    Material Polypropylene
    Max. load capacity 35kg
    Range of uses Electrical contractor
    Volume 45l
    Weight 15kg
    Width 425mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C