Site: Industry
Currency: GBP    
Knipex 70 15 110 Diagonal Cutters Multi Component Grips 110mm

Knipex 70 15 110 Diagonal Cutters Multi Component Grips 110mm

Knipex
Standard range
Order Code:

50-6173

Brand: Knipex MPN: 70 15 110 EAN-13: 4003773029649
Qty Unit Price (Ex VAT)
1+ £24.34
Price per unit Ex VAT
41 in Stock, despatched in 4 days

These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 110mm
  • Multi-component handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 98g
  • Manufacturer's part 70 15 110
Type Diagonal side cutters
For Use With Hard, soft wire
Length 110mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C