Christmas Opening Hours and Delivery Dates here

Knipex Electronics Pliers

Knipex Brand: Knipex

Knipex Electronic Pliers designed for fine assembly work particularly in electronics and mechanics, available in a variety of styles and handles.

  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Effective rust protection
  • Special tool steel, forged, oil-hardened
Description Image Product Buy Pricing (Ex VAT) Type Length Handle Type
Knipex 35 11 115 Electronics Pliers 115mm
Knipex 35 11 115 Electronics Pliers 115mm
Extended range
Order code: 50-9152
MPN: 35 11 115

2 available to back orderBack-order availability date - 13/01/2026
1+ £27.16
Price per unit Ex VAT
Flat Nose Pliers 115mm Standard
Knipex 35 32 115 Electronics Pliers 115mm
Knipex 35 32 115 Electronics Pliers 115mm
Extended range
Order code: 50-9149
MPN: 35 32 115

28 available to back orderBack-order availability date - 13/01/2026
1+ £29.89
Price per unit Ex VAT
Round nose 115mm Standard
Knipex 35 42 115 Electronics Pliers 115mm
Knipex 35 42 115 Electronics Pliers 115mm
Extended range
Order code: 50-9155
MPN: 35 42 115

Available to back orderBack order, lead time 5 weeks
1+ £33.86
Price per unit Ex VAT
Bent half round nose 115mm Standard
Knipex 35 52 145 Electronics Pliers 145mm
Knipex 35 52 145 Electronics Pliers 145mm
Extended range
Order code: 50-9150
MPN: 35 52 145

30 available to back orderBack-order availability date - 13/01/2026
1+ £35.31
Price per unit Ex VAT
Flat nose 145mm Standard
Knipex 35 82 145 Electronics Pliers 145mm
Knipex 35 82 145 Electronics Pliers 145mm
Extended range
Order code: 50-9148
MPN: 35 82 145

13 available to back orderBack-order availability date - 13/01/2026
1+ £42.33
Price per unit Ex VAT
Bent chain nose 145mm Standard
Order codeJaw shapeLengthMftrs part no.
50-9148Curved, chain nose145mm35 82 145
50-9149Round115mm35 32 115
50-9150Flat-nosed145mm35 52 145
50-9151Round, long145mm35 72 145
50-9152Flat115mm35 11 115
50-9153Flat, round115mm35 21 115
50-915545° angled, flat-round 115mm35 42 115
50-9156Flat, wide115mm35 12 115


Trustpilot