Site: Industry
Currency: GBP    
Knitter Switch MMS 228 228T DPST Surface Mount SMT Slide

Knitter Switch MMS 228 228T DPST Surface Mount SMT Slide

Knitter Switch
Standard range
Order Code:

59-3278

Brand: Knitter Switch MPN: MMS 228 EAN-13: 2050001155696
Qty Unit Price (Ex VAT)
1+ £1.85
Price per unit Ex VAT
128 in Stock, despatched in 4 days

A surface mounting micro miniature slide switch from the Knitter-Switch MMS series.
  • 12V DC @ 200mA / 6V DC @ 300mA
  • Dimensions, height: 3.5mm
  • Dimensions, length: 13mm
  • Dimensions, width: 3mm
  • Knitter-Switch type MMS 228T
Type Slide switch
Action N/A
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.2A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C