Site: Industry
Currency: GBP    
Kontakt-Chemie 80009-AE Kontaflon 85 PTFE Spray Lubricant 200ml

Kontakt-Chemie 80009-AE Kontaflon 85 PTFE Spray Lubricant 200ml

Kontakt-Chemie
Order Code:

87-0690

Brand: Kontakt-Chemie MPN: 80009-AE EAN-13: 5412386060564
  • Country of Origin: Belgium

Discontinued


The Kontakt Chemie Kontaflon 85 is a completely dry, oil-, grease- and silicone-free lubricant. The lubricating solid particles consist of PTFE (polytetrafluoroethylene).
  • Surfaces sprayed with Kontaflon 85 have the typical characteristics of PTFE
  • Water-repellent, Tack-free, Does not soil or grease, Non-conductive
  • Resistant to temperatures ranging from -100°C to +260°
  • Non-flammable after evaporation of solvent Resistant to chemicals
  • Good adhesion properties due to a small amount of binder
  • Optimum alternative to mineral oil wherever clean, colourless, grease-free lubricants and release agents are required
Type Lubricant
Dispensing Method Aerosol
Lifetime Warranty No
Volume 200ml

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C