We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Length | Material | Spanner size | Weight | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Length | Material | Spanner size | Weight | Type | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 22 in Stock, despatched in 4 days |
| 37mm | Chromium-vanadium steel | 5mm | 15g | Socket bit | ||||
![]() |
| 1 in Stock, despatched in 4 days |
| 37mm | Chromium-vanadium steel | 14g | Socket bit | |||||
![]() |
| Available to back orderBack order, lead time 14 days |
| 37mm | Chromium-vanadium steel | 15g | Socket bit | |||||
![]() |
| 12 in Stock, despatched in 4 days |
| 37mm | Chromium-vanadium steel | 16g | Socket bit | |||||
![]() |
| 2 in Stock, despatched in 4 days |
| 38mm | Chromium-vanadium steel | 60g | Socket bit | |||||
![]() |
| 2 in Stock, despatched in 4 days |
| 76mm | Chromium-vanadium steel | 17mm | 140g | Socket bit | ||||
![]() |
| 4 in Stock, despatched in 4 days |
| 82mm | Chromium-vanadium steel | 333g | Socket bit | |||||
![]() |
| 314 in Stock, despatched in 4 days |
| 77mm | Chromium-vanadium steel | 25mm | 150g | Socket bit | ||||
![]() |
| 2 in Stock, despatched in 4 days |
| 38mm | Chromium-vanadium steel | 60g | Socket bit | |||||
![]() |
| Available to back orderBack order, lead time 14 days |
| 25mm | Chromium-vanadium steel | 8mm | 11g | Socket bit | ||||
![]() |
| Available to back orderBack order, lead time 4 weeks |
| 25mm | Chromium-vanadium steel | 10mm | 13g | Socket bit | ||||
![]() |
| 15 in Stock, despatched in 4 days |
| 25mm | Chromium-vanadium steel | 13mm | 24g | Socket bit | ||||
![]() |
| 3 in Stock, despatched in 4 days |
| 77mm | Chromium-vanadium steel | 36mm | 550g | Socket bit | ||||
![]() |
| Available to back orderBack order, lead time 4 months |
| 44mm | Chromium-vanadium steel | 28g | Socket bit | |||||
![]() |
| 21 in Stock, despatched in 4 days |
| Socket bit |