Site: Industry
Currency: GBP    
kwb 370610 tool box 35-piece ergonomic TÜV-certified ideal for DIY tasks

kwb 370610 tool box 35-piece ergonomic TÜV-certified ideal for DIY tasks

KWB
Standard range
Order Code:

04-8133

Brand: KWB MPN: 370610
Qty Unit Price (Ex VAT)
1+ £24.03
Price per unit Ex VAT
23 in Stock, despatched in 4 days

The kwb tool box (370610) includes 35 essential tools, perfect for both home and professional use. Its compact size of 31.5 x 24 x 8.3 cm ensures easy storage and portability. Ideal for tackling a range of repairs and maintenance tasks efficiently.
Type Tool box (+ tools)
Depth 8.3cm
Dim (W x H x D) 31.5 x 24 x 8.3 cm
Factory colour Red
Height 24cm
Material Plastic
Width 31.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C