We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | DIN standard | Material | Drill hole Ø | Tip angle | Material properties | Tool holder | Weight | Total length | Working length | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | DIN standard | Material | Drill hole Ø | Tip angle | Material properties | Tool holder | Weight | Total length | Working length | Type | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 6 in stock, despatched in 4 working days |
| DIN 338 | HSS | Cylinder shank | 414g | Metal twist drill bit set | |||||||||
![]() |
| 2 in stock, despatched in 4 working days |
| DIN 338 | HSS | 135° | Cylinder shank | 108g | Metal twist drill bit set | ||||||||
![]() |
| 55 in stock, despatched in 4 working days |
| DIN 338 | HSS | 135° | Cylinder shank | 1128g | Metal twist drill bit set | ||||||||
![]() |
| 4 in stock, despatched in 4 working days |
| DIN 338 | HSS | 135° | Cylinder shank | 434g | Metal twist drill bit set | ||||||||
![]() |
| 26 in stock, despatched in 4 working days |
| DIN 338 | HSS-Co | 135° | M35 | Cylinder shank | 442g | Metal twist drill bit set | |||||||
![]() |
| 4 in stock, despatched in 4 working days |
| DIN 338 | HSS | 130° | M2 | Cylinder shank | 120g | Metal twist drill bit set | |||||||
![]() |
| 3 in stock, despatched in 4 working days |
| DIN 338 | HSS | 130° | M2 | Cylinder shank | 483g | Metal twist drill bit set | |||||||
![]() |
| 12 in stock, despatched in 4 working days |
| DIN 1412 C | HSS | 3mm | 135° | "="">1/4" (6.3 mm) | 13g | 79mm | 45mm | Metal twist drill bit set | |||||
![]() |
| 2 in stock, despatched in 4 working days |
| DIN 1412 C | HSS | 135° | "="">1/4" (6.3 mm) | 100g | Metal twist drill bit set | ||||||||
![]() |
| 6 in stock, despatched in 4 working days |
| DIN 338 | HSS | 118° | Cylinder shank | 227g | Metal twist drill bit set | ||||||||
![]() |
| 7 in stock, despatched in 4 working days |
| DIN 338 | HSS-Co | 135° | M35 | Cylinder shank | 119g | Metal twist drill bit set | |||||||
![]() |
| 8 in stock, despatched in 4 working days |
| DIN 338 | HSS | 135° | Cylinder shank | 624g | Metal twist drill bit set | ||||||||
![]() |
| 6 in stock, despatched in 4 working days |
| DIN 338 | HSS | 118° | Cylinder shank | 397g | Metal twist drill bit set | ||||||||
![]() |
| 6 in stock, despatched in 4 working days |
| DIN 338 | HSS | 118° | Cylinder shank | 615g | Metal twist drill bit set | ||||||||
![]() |
| 2 in stock, despatched in 4 working days |
| DIN 338 | HSS | 118° | Cylinder shank | 1235g | Metal twist drill bit set | ||||||||
![]() |
| 2 in stock, despatched in 4 working days |
| DIN 338 | HSS | 118° | Cylinder shank | 100g | Metal twist drill bit set | ||||||||
![]() |
| 4 in stock, despatched in 4 working days |
| DIN 338 | HSS | 118° | Cylinder shank | 204g | Metal twist drill bit set | ||||||||
![]() |
| 4 in stock, despatched in 4 working days |
| DIN 338 | HSS Titanium | 135° | M2 | Cylinder shank | 36g | Metal twist drill bit set | |||||||
![]() |
| 2 in stock, despatched in 4 working days |
| DIN 338 | HSS | 135° | M2 | Cylinder shank | 109g | Metal twist drill bit set | |||||||
![]() |
| 2 in stock, despatched in 4 working days |
| DIN 338 | HSS | 135° | M2 | Cylinder shank | 119g | Metal twist drill bit set | |||||||
![]() |
| 14 in stock, despatched in 4 working days |
| DIN 338 | HSS-Co | 135° | M35 | Cylinder shank | 111g | Metal twist drill bit set | |||||||
![]() |
| 6 in stock, despatched in 4 working days |
| DIN 338 | HSS | 118° | Cylinder shank | 109g | Metal twist drill bit set | ||||||||
![]() |
| 6 in stock, despatched in 4 working days |
| DIN 338 | HSS | Cylinder shank | 383g | Metal twist drill bit set | |||||||||
![]() |
| 8 in stock, despatched in 4 working days |
| DIN 338 | HSS | 135° | Cylinder shank | 115g | Metal twist drill bit set |