Alkaline Button Cell, 1.5V Nominal Voltage, L1131 Size Battery, Alkaline Manganese, 11.6mm Diameter, 3.1mm High, The Most Popular Long Life Alkaline Manganese Button Cell, Used Extensively in Calculators, Cameras, Clocks etc., Supplied in Protective Blister Pack
Battery Size | L1131 |
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 3.1 x 11.6 x 11.6mm |
Pack Size | 10 |
Terminal Type | Protruded negative, Flat positive |
Weight (Per Battery) | 1.9g |
Type | Battery, Primary (single use) |
Diameter | 11.6mm |
Nominal voltage | 1.5V |
Package Type | Button Cell |
Rechargeable | No |
UN Number | A123 |
---|
Order Code: 18-1376
MPN: GPPBA189F007
Price per unit Ex VAT 1+ |
10+ |
100+ |
---|
£1.95 |
£1.72 |
£1.35 |
65 in stock, despatched same dayAdditional quantity lead time 3 weeks