Large rectangular, solid construction LED comprising four high efficiency yellow LEDs housed in a diffused package which scatters light evenly over the emitting surface. Mechanically rugged and ideally suited for back lighting or bar graph display.
Rapid Electronics are Kingbright’s leading UK distributor of LEDs: to find out more about the full range of Kingbright products please visit Rapid’s Kingbright page.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Yellow |
---|---|
Forward Current | 30mA |
Forward Voltage | 2.1V |
Height | 8mm |
Length | 22mm |
Luminous Intensity | 20mcd |
Number of LEDs | 8 |
Width | 10mm |